American Standard Roller Chain - DIN8188/ISO 606 (ANSI B29.1). With RexPro, Rexnord set a new standard for quality...
Wippermann 50-1 technical specifications.
| Length | 10foot |
| Material | Steel |
| Pitch | 15.88mm |
| Weight | 1.01kg |
| RoHS | Compliant |
No datasheet is available for this part.