
Wippermann 10B-1 Stainless Steel Roller Chain, Simplex Strands, 5m Long , 15.875mm Pitch
Wippermann 501RF technical specifications.
| Length | 5m |
| Material | Stainless Steel |
| Pitch | 15.875mm |
| Weight | 0.91kg |
| RoHS | Compliant |
No datasheet is available for this part.
