Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CW06B-1 Datasheet | Wippermann
Browse
Manufacturers
API
BOM
Account
WIPPERMANN
CW06B-1
Datasheet
Wippermann
CW06B-1
06B-1 X5M
06B-1 X5M
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Wippermann CW06B-1 technical specifications.
General
Length
5m
Material
Steel
Pitch
9.525mm
Weight
0.39kg
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account