Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CW08B-1 Datasheet | Wippermann
Browse
Manufacturers
API
BOM
Account
WIPPERMANN
CW08B-1
Datasheet
Wippermann
CW08B-1
08B-1 X5M
08B-1 X5M
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Wippermann CW08B-1 technical specifications.
General
Length
5m
Material
Steel
Pitch
12.7mm
Weight
0.68kg
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account