Hook-up Wire 16AWG Tin Coated Copper 600VAC
Wiremasters M16878/1-BDE-5 technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Max Operating Temperature | 105°C |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wiremasters M16878/1-BDE-5 to view detailed technical specifications.
No datasheet is available for this part.