Checking distributor stock and pricing after the page loads.
Wiremasters M27500-22TE1U00 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Max Voltage Rating | 600VAC |
| Shield Type | Flat |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.