
The DD-12832BE-1A is a 128x32 pixel LCD display module with a 2.38inch diagonal size. It has a resolution of 128 pixels in width and 32 pixels in height. The viewing area measures 57.02mm in width and 15.1mm in height. The module is 62mm wide and 24mm high, with a depth of 2mm. It operates within a temperature range of -30°C to 70°C.
Sign in to ask questions about the Wisechip Univision DD-12832BE-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wisechip Univision DD-12832BE-1A technical specifications.
| Depth | 2mm |
| Diagonal Size | 2.38inch |
| Height | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 15.1mm |
| Viewing Area (width) | 57.02mm |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Wisechip Univision DD-12832BE-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
