
Univision 2.38in Yellow Passive matrix OLED Display 128 x 32pixels COG SPI Interface
Wisechip Univision DD-12832YW-1A technical specifications.
| Depth | 2mm |
| Diagonal Size | 2.38inch |
| Height | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 15.1mm |
| Viewing Area (width) | 57.02mm |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Wisechip Univision DD-12832YW-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
