
Univision 2.86in Yellow Passive matrix OLED Display 128 x 64pixels SPI Interface
Wisechip Univision DD-12864YO-7A technical specifications.
| Depth | 2mm |
| Diagonal Size | 2.86inch |
| Height | 41.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 32.69mm |
| Viewing Area (width) | 63.41mm |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Wisechip Univision DD-12864YO-7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
