
This LCD display features a 160x128 resolution, 1.6inch diagonal size, and a height of 30.8mm. It operates within a temperature range of -30°C to 70°C. The display's viewing area measures 25.02mm in height and 30.78mm in width, with a depth of 1.7mm.
Sign in to ask questions about the Wisechip Univision DD-160128FC-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wisechip Univision DD-160128FC-1A technical specifications.
| Depth | 1.7mm |
| Diagonal Size | 1.6inch |
| Height | 30.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Resolution (height) | 128pixel |
| Resolution (width) | 160pixel |
| Viewing Area (height) | 25.02mm |
| Viewing Area (width) | 30.78mm |
| Width | 35.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wisechip Univision DD-160128FC-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
