
Univision 3.28in Blue Passive matrix OLED Display 256 x 64pixels SPI Interface
Wisechip Univision DD-25664BE-3A technical specifications.
| Depth | 2.2mm |
| Diagonal Size | 3.28inch |
| Height | 27.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| Viewing Area (height) | 21.18mm |
| Viewing Area (width) | 78.78mm |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Wisechip Univision DD-25664BE-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
