
Univision 1.09in Passive matrix OLED Display 96 x 64pixels SPI Interface
Checking distributor stock and pricing after the page loads.
| Depth | 1.5mm |
| Diagonal Size | 1.09inch |
| Height | 22.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 96pixel |
| Viewing Area (height) | 15.42mm |
| Viewing Area (width) | 22.14mm |
| Width | 25.7mm |
| RoHS | Compliant |
