Bread Board, Wbu-208+J; Board Type: breadboard / Solderless; Board Material: pom Plastic Steel; Hole Diameter: 0.8Mm;...
Checking distributor stock and pricing after the page loads.
Wisher WBU-208+J technical specifications.
| Height | 210mm |
| Material | Acetal |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 240mm |
| RoHS | Compliant |