BREAD BOARD, WBU-508L+J; Board Type: Test Board; Board Material: POM Plastic Steel; Hole Diameter: 0.8mm; External...
Wisher WBU-508L technical specifications.
| Body Material | Polyoxymethylene |
| Height | 190mm |
| Material | Steel, Plastic |
| Number of Holes | 3710 |
| Reach SVHC Compliant | Yes |
| Width | 305mm |
| RoHS | Compliant |
No datasheet is available for this part.