BREAD BOARD, WBU-57J; Board Type: Test Board; Board Material: POM Plastic Steel; Hole Diameter: 0.8mm; External...
Wisher WBU-57J technical specifications.
| Board Thickness | 8.2mm |
| Body Material | Polyoxymethylene |
| Height | 64mm |
| Material | Steel, Plastic |
| Number of Holes | 885 |
| Width | 143mm |
| RoHS | Compliant |
No datasheet is available for this part.