RJ-45 female connector, 8 position, 2.54mm terminal pitch, designed for solder termination. Features a right-angle body orientation and through-hole mounting for robust PCB integration. This 1-port modular connector offers 12 terminals and operates within a temperature range of -40°C to 85°C.
Wiznet J1B1211CCD technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.