NM7010A
Wiznet NM7010A technical specifications.
| Data Rate | 100Mbps |
| Interface | I2C, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.