Sign in to ask questions about the Wiznet NM7010B+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiznet NM7010B+ technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Height | 13.4mm |
| Interface | SPI, Ethernet |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 3.3V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet NM7010B+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
