The W5100S-EVB-Pico is a microcontroller evaluation board based on the Raspberry Pi RP2040 and W5100S hardwired TCP/IP controller. It functions similarly to the Raspberry Pi Pico board but includes additional 10/100 Ethernet connectivity via the W5100S. The board features a dual-core ARM Cortex-M0+ processor, 264KB of internal SRAM, and 2MB of flash memory. It supports various hardwired Internet protocols including TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE with 4 independent hardware sockets. The board is pin-compatible with the Raspberry Pi Pico but reserves GPIOs 16-21 for internal SPI communication with the Ethernet controller.
Checking distributor stock and pricing after the page loads.
Wiznet W5100S-EVB-Pico technical specifications.
| Microcontroller | Raspberry Pi RP2040 |
| Core | Dual-core Cortex M0+ at 133MHz |
| SRAM | 264kByte |
| Flash | 2MByte |
| Ethernet Controller | WIZnet W5100S |
| Hardware Sockets | 4sockets |
| Input Voltage | 5.0 (via USB) / 1.8-3.3 (IO)V |
| GPIO Count | 30pins |
| Ethernet Speed | 10/100Mbps |
| Cloud Certification | AWS IoT Core Qualified |
| Cloud Certification | Microsoft Azure Device Certified |