Wiznet W5I-BO-07 technical specifications.
| Package/Case | Module |
| Frequency | 2.4835GHz |
| Height | 0.03inch |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 20 |
| RoHS | Compliant |
Download the complete datasheet for Wiznet W5I-BO-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
