Wiznet WIZ-RF30 technical specifications.
| Package/Case | Module |
| Height | 14mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Wiznet WIZ-RF30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
