
Interface Development Tools EVALUATION BOARD FOR WIZ107SR
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Interface | RS-232, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
