
The WIZ140SR is a dual transceiver module with RS-232 and Ethernet interfaces, operating at 3.3V with a maximum current of 250mA. It is designed for use in temperatures ranging from 0°C to 70°C. The module is packaged in a module form factor and is lead-free. It is mounted via screws and is available in quantities of 15.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Interface | RS-232, Ethernet |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Transceivers | 2 |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Supply Voltage-Nom | 3.3V |
| Width | 48.26mm |
| RoHS | Compliant |
