The WIZ220IO is a serial/ethernet module with a data rate of 230.4Kbps and a supply voltage of 5V. It features a lead-free package and operates over a temperature range of 0°C to 70°C. The module is designed for surface mount applications and has a maximum operating supply current of 280mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Data Rate | 230.4Kbps |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Current | 280mA |
| Operating Supply Voltage | 5V |
| Supply Voltage-Nom | 5V |
| Width | 45mm |
| RoHS | Compliant |