
RX TXRX MOD WIFI U.FL CARD EDGE
Wiznet WIZFI630 technical specifications.
| Package/Case | Module |
| Data Rate | 150Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Sensitivity | -89dBm |
| RoHS | Compliant |
No datasheet is available for this part.
