Cable Accessories Cable Tie Mount Polyamide 6/6 Transparent/Black
Checking distributor stock and pricing after the page loads.
| Type | Cable Tie Mount |
| Color | Transparent/Black |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |