WLS 0402B104K160CT technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for WLS 0402B104K160CT to view detailed technical specifications.
No datasheet is available for this part.