This surface mount ceramic capacitor has a capacitance of 1nF and a voltage rating of 50V. It is constructed with an X7R dielectric material and is lead free. The capacitor is packaged in a 0603 case and is available on cut tape. It is suitable for use in a variety of applications, including those requiring high frequency and high temperature stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the WLS 0603B102K500CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for WLS 0603B102K500CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.