0603 10 nF 50 V ±20% Tol. X7R Surface Mount Multilayer Ceramic Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |