This 0603 surface mount capacitor features a capacitance of 100mF with a tolerance of 10%. The dielectric material is X7R, suitable for applications requiring a stable capacitance over a wide range of temperatures. The capacitor is lead free and rated for a DC voltage of 50V. It is packaged in cut tape for easy surface mount assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100mF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |