0603 1.2 nF 50 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |