Multilayer Ceramic Capacitor, 4700 Pf, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
WLS 0603B472K500CT technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.