This 50V NP0 ceramic capacitor features a capacitance of 150pF with a tolerance of 5%. It is available in a 0603 surface mount package and is lead free. The capacitor is suitable for use in a variety of applications where a small, high-frequency capacitor is required. Operating temperature range is not specified.
WLS 0603N151J500CT technical specifications.
| Capacitance | 150pF |
| Package/Case | 0603 |
| Dielectric | NP0 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.