Sign in to ask questions about the WLS 0603N220K500CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
WLS 0603N220K500CT technical specifications.
| Capacitance | 22pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for WLS 0603N220K500CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.