This 50V ceramic capacitor features a capacitance of 220pF with a 5% tolerance. It has a dielectric of NP0 and is lead free. The capacitor is packaged in a 0603 case and is designed for surface mount applications. It is available on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the WLS 0603N221J500CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
WLS 0603N221J500CT technical specifications.
| Capacitance | 220pF |
| Package/Case | 0603 |
| Dielectric | NP0 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for WLS 0603N221J500CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.