Multilayer Ceramic Capacitor, 27 Pf, 5%, C0G / Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
WLS 0603N270J500CT technical specifications.
| Capacitance | 27pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.