0805 0.1 uF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
WLS 0805B104J250CT technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Tolerance | 5% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.