WLS 1206B222K102CT technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for WLS 1206B222K102CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.