WA04 Series 0402 (x2) 75 O ±5% 25 V 0.0625 W SMT Chip Resistor Array
WLS WA04Y750JTL technical specifications.
| Lead Free | Lead Free |
| Resistance | 75R |
| Size Code | 0402 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for WLS WA04Y750JTL to view detailed technical specifications.
No datasheet is available for this part.