Surface Mount Chip Resistor, Wr04 Series, 20 Ohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Resistance | 20R |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |