Res Thick Film 0402 4.7K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Checking distributor stock and pricing after the page loads.
WLS WR04X4701FTL technical specifications.
| Package/Case | 0402 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Resistance | 4700R |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.