Res Thick Film 0603 20K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Checking distributor stock and pricing after the page loads.
WLS WR06X2002FTL technical specifications.
| Package/Case | 0603 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Resistance | 20000R |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |