Checking distributor stock and pricing after the page loads.
WLS WR06X223JTL technical specifications.
| Package/Case | 0603 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Resistance | 22000R |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
No datasheet is available for this part.