Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WR06X332JTL Datasheet | WLS
Browse
Manufacturers
API
BOM
Account
WLS
WR06X332JTL
Datasheet
WLS
WR06X332JTL
WR06X332JTL
WR06X332JTL
Package
0603
Resistance
3.3kR
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
WLS WR06X332JTL technical specifications.
General
Package/Case
0603
Contact Material
Tin
Lead Free
Lead Free
Packaging
Tape and Reel
Resistance
3.3kR
Tolerance
5%
DC Rated Voltage
75V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account