Surface Mount Chip Resistor, Wr06 Series, 470 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
WLS WR06X4700FTL technical specifications.
| Package/Case | 0603 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Resistance | 470R |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
No datasheet is available for this part.