
Heat-shrink tubing, assortment Polyolefin 2:1 +110. . .+200 °C -55. . .+125 °C, W-1-PT 156PCS KIT, Woer
Woer W-1-PT156PCSKIT technical specifications.
| Package/Case | 125 |
| Color | Blue, Grey |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
No datasheet is available for this part.
