
WOLF SAFETY LAMP HT-400 HEAD TORCH, LED, ZONE 1, 3XAAA
Sign in to ask questions about the Wolf Safety Lamp HT-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wolf Safety Lamp HT-400 technical specifications.
| Color | Black |
| Head Diameter | 24mm |
| Operating Supply Voltage | 1.5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wolf Safety Lamp HT-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
