
WOLF SAFETY LAMP M-10 TORCH, MICRO, LED, ZONE 0
Sign in to ask questions about the Wolf Safety Lamp M-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wolf Safety Lamp M-10 technical specifications.
| Color | Yellow |
| Head Diameter | 21.5mm |
| Operating Supply Voltage | 1.5V |
| Outside Diameter | 21.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wolf Safety Lamp M-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
