
TORCH, LED, TR-40 - More Details
Sign in to ask questions about the Wolf Safety Lamp TR-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wolf Safety Lamp TR-40 technical specifications.
| Color | Yellow |
| Head Diameter | 60mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Weight | 0.35kg |
| RoHS | Compliant |
Download the complete datasheet for Wolf Safety Lamp TR-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
