
The C2D10120A is a single diode from Wolfspeed, packaged in a TO-220 transistor outline package with 2 pins. It has a maximum operating temperature of 175°C and an operating junction temperature of 175°C. The diode can handle a peak reverse repetitive voltage of 1200V and a maximum continuous forward current of 10A. The peak forward voltage is 1.8V.
Wolfspeed C2D10120A technical specifications.
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Mounting | Through Hole |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1200V |
| Maximum Continuous Forward Current | 10A |
| Peak Forward Voltage | 1.8V |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | 175°C |
| Cage Code | 7QZ89 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed C2D10120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.